Part Details for CGPT-12.7/6.4-0-SP by TE Connectivity
Overview of CGPT-12.7/6.4-0-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGPT-12.7/6.4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8459
|
Newark | Cgpt-12.7/6.4-0-Sp |Raychem Te Connectivity CGPT-12.7/6.4-0-SP Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.4700 | Buy Now |
DISTI #
95AC0736
|
Newark | Cgpt-12.7/6.4-0-Sp |Raychem Te Connectivity CGPT-12.7/6.4-0-SP Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$1.6900 / $2.7200 | Buy Now |
DISTI #
08AJ3988
|
Newark | Heat Shrink Tubing, 12.7Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:492.13Ft, Length - Metric:150M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity CGPT-12.7/6.4-0-SP Min Qty: 1 Package Multiple: 150 Date Code: 0 Container: SPOOL | 0 |
|
$212.4500 / $223.1200 | Buy Now |
DISTI #
484-CGPT-12.7/6.4-0-SP-DS-ND
|
DigiKey | HEAT SHRINK 12.7MM BLACK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
296 In Stock |
|
$3.0327 / $5.0500 | Buy Now |
DISTI #
5069864018
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Spool - Bulk (Alt: 5069864018) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$1.6425 / $1.9766 | Buy Now |
DISTI #
650-CGPT12.7/6.4-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 12.7/6.4 mmBK PRICE PER METER RoHS: Compliant | 600 |
|
$1.7400 / $2.1000 | Buy Now |
|
Onlinecomponents.com | CGPT-12.7/6.4-0-SP RoHS: Compliant |
424 In Stock |
|
$1.9200 / $2.4400 | Buy Now |
DISTI #
RYCCGPT-12.7/6.4-0-SP
|
Interstate Connecting Components | 5069864018 1193953-5 CGPT-12.7/6.4-0-SP | 0 |
|
$1.3912 / $2.2094 | Buy Now |
DISTI #
5069864018
|
Avnet Asia | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Spool (Alt: 5069864018) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks, 4 Days | 0 |
|
$1.8446 / $2.0785 | Buy Now |
|
Master Electronics | CGPT-12.7/6.4-0-SP RoHS: Compliant |
424 In Stock |
|
$1.9200 / $2.4400 | Buy Now |