There are no models available for this part yet.
Overview of CGPT-3/1-0-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CGPT-3/1-0-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH0434
|
Newark | Heat-Shrink Tubing, 3:1, Blk, 3Mm Rohs Compliant: Yes |Raychem Te Connectivity CGPT-3/1-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$225.4000 / $236.7100 | Buy Now | |
DISTI #
484-CGPT-3/1-0-SP-DS-ND
|
DigiKey | HEAT SHRINK 3.0MM BLACK METER Min Qty: 300 Lead time: 19 Weeks Container: Spool |
300 In Stock |
|
$1.0618 / $1.1705 | Buy Now | |
DISTI #
1630834001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Tape and Reel (Alt: 1630834001) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$0.9198 | Buy Now | |
DISTI #
650-CGPT-3/1-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/1 mm BK PRICE PER METER RoHS: Compliant | 0 |
|
$0.9330 / $1.1700 | Order Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant | 0 |
|
$0.7170 / $1.3170 | Buy Now | ||
DISTI #
RYCCGPT-3/1-0-SP
|
Interstate Connecting Components | CGPT-3/1-0-SP 1630834001 | 0 |
|
$0.8293 / $1.3139 | Buy Now | |
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant | 0 |
|
$0.7170 / $1.3170 | Buy Now |
CAD Models for CGPT-3/1-0-SP by TE Connectivity
Part Data Attributes for CGPT-3/1-0-SP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|