Part Details for CGPT-3/1-6-SP by TE Connectivity
Overview of CGPT-3/1-6-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGPT-3/1-6-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2098
|
Newark | Cgpt-3/1-6-Sp |Raychem Te Connectivity CGPT-3/1-6-SP RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.0000 | Buy Now |
DISTI #
2266-CGPT-3/1-6-SPTR-ND
|
DigiKey | HEAT SHRINK TUBE, SINGLE WALL, 3 Min Qty: 300 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300 In Stock |
|
$1.6500 | Buy Now |
DISTI #
523814001
|
Avnet Americas | CGPT Series General Purpose Tubing Flame Retardant 3:1 Shrink Ratio 3 mm/1 mm Size Polyolefin Blue Spool (Alt: 523814001) Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.6899 | Buy Now |
|
Onlinecomponents.com | CGPT-3/1-6-SP RoHS: Compliant |
300 Partner Stock |
|
$0.7750 / $1.0070 | Buy Now |
DISTI #
21043512
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Blue Single Spool RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$1.5500 | Buy Now |
DISTI #
RYCCGPT-3/1-6-SP
|
Interstate Connecting Components | CGPT-3/1-6-SP | 0 |
|
Buy Now | |
DISTI #
C1S616500644345
|
Chip1Stop | Heat Sinks | 300 |
|
$1.8500 | Buy Now |
|
Master Electronics | CGPT-3/1-6-SP RoHS: Compliant |
300 Partner Stock |
|
$0.7750 / $1.0070 | Buy Now |