Part Details for CGPT-3.2/1.6-45 by TE Connectivity
Overview of CGPT-3.2/1.6-45 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGPT-3.2/1.6-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367143
|
Verical | CGPT-3.2/1.6-45 Min Qty: 20 Package Multiple: 10 | Americas - 140 |
|
$3.7829 / $4.2063 | Buy Now |
DISTI #
CGPT-3.2/1.6-45-10
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 3.2mm, L: 10m, CGPT Min Qty: 10 | 140 |
|
$2.5400 / $3.1300 | Buy Now |