Part Details for CGPT-3.2/1.6-0-SP by TE Connectivity
Overview of CGPT-3.2/1.6-0-SP by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGPT-3.2/1.6-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ3993
|
Newark | Heat Shrink Tubing, 3.2Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:984.3Ft, Length - Metric:300M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity CGPT-3.2/1.6-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$218.3300 / $229.2900 | Buy Now |
DISTI #
484-CGPT-3.2/1.6-0-SP-DS-ND
|
DigiKey | HEAT SHRINK 3.2MM BLACK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
580 In Stock |
|
$1.6593 / $2.7700 | Buy Now |
DISTI #
5069824023
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Bulk (Alt: 5069824023) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-CGPT3.2/1.6-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3.2/1.6 mm BK PRICE PER METER RoHS: Compliant | 900 |
|
$0.7140 / $1.2600 | Buy Now |
DISTI #
RYCCGPT-3.2/1.6-0-SP
|
Heilind Electronics | 5069824023 CGPT-3.2/1.6-0-SP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCGPT-3.2/1.6-0-SP.M
|
Heilind Electronics | 4623554001 CGPT-32/16-0-SP | Americas - 0 in Stock |
|
$3.4884 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool RoHS: Compliant |
4200 In Stock |
|
$0.5920 / $1.0620 | Buy Now |
DISTI #
RYCCGPT-3.2/1.6-0-SP.M
|
Interstate Connecting Components | 4623554001 CGPT-32/16-0-SP | 0 |
|
$3.4884 | Buy Now |
DISTI #
RYCCGPT-3.2/1.6-0-SP
|
Interstate Connecting Components | 5069824023 CGPT-3.2/1.6-0-SP | 0 |
|
Buy Now | |
DISTI #
5069824023
|
Avnet Asia | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool (Alt: 5069824023) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 4 Days | 0 |
|
$0.8815 / $0.9932 | Buy Now |