There are no models available for this part yet.
Overview of CGPT-76/38-0-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CGPT-76/38-0-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AJ3996
|
Newark | Heat-Shrink Tubing, 2:1, 76Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:2.992", I.d. Supplied - Metric:76Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:49.2Ft, Length - Metric:15M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity CGPT-76/38-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 15 Date Code: 0 Container: SPOOL | 0 |
|
$141.6000 / $148.7100 | Buy Now | |
DISTI #
45AJ2102
|
Newark | Cgpt-76/38-0-Sp |Raychem Te Connectivity CGPT-76/38-0-SP RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 / $17.1300 | Buy Now | |
DISTI #
2266-CGPT-76/38-0-SP-ND
|
DigiKey | HEAT SHRINK TUBE, SINGLE WALL, 7 Min Qty: 15 Container: Spool MARKETPLACE PRODUCT |
3524 In Stock |
|
$13.4900 / $14.2900 | Buy Now | |
DISTI #
17-CGPT-76/38-0-SP-ND
|
DigiKey | CGPT-76/38-0-SP Min Qty: 3735 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8218 | Buy Now | |
DISTI #
5067104003
|
Avnet Americas | Heat Shrink Tubing, Flexible, Flame Retardant, 2:1, 2.992 ", 76 mm, Black, 49.2 ft, 15 m - Tape and Reel (Alt: 5067104003) RoHS: Compliant Min Qty: 3735 Package Multiple: 15 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$13.0853 | Buy Now | |
DISTI #
650-CGPT-76/38-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 76/38 mm BK PRICE PER METER RoHS: Compliant | 0 |
|
$13.4900 / $14.2900 | Order Now | |
Onlinecomponents.com | CGPT-76/38-0-SP RoHS: Compliant |
3525 In Stock |
|
$11.8700 / $40.0800 | Buy Now | ||
DISTI #
65685719
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Single Spool RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 2820 |
|
$12.6500 / $13.4000 | Buy Now | |
DISTI #
35859125
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Single Spool RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 690 |
|
$12.6500 / $13.4000 | Buy Now | |
DISTI #
5067104003
|
TTI | Heat Shrink Tubing & Sleeves CGPT-76/38-0-SP Min Qty: 3735 Package Multiple: 15 Container: Spool | Americas - 0 |
|
$11.3500 | Buy Now |
CAD Models for CGPT-76/38-0-SP by TE Connectivity
Part Data Attributes for CGPT-76/38-0-SP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|