Part Details for CGPT-R-25.4-0 by TE Connectivity
Overview of CGPT-R-25.4-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGPT-R-25.4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7167
|
Newark | Heatshrink, 25.4Mm, Black, 3M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.999", I.d. Supplied - Metric:25.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:9.84Ft, Length - Metric:3M, I.d. Recovered Max - Imperial:0.499", Rohs Compliant: Yes |Raychem Te Connectivity CGPT-R-25.4-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$15.7400 / $22.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$13.7700 / $25.4500 | Buy Now |
DISTI #
RYCCGPT-R-25.4-0
|
Interstate Connecting Components | CGPT-R-25.4-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CGPT-R-25.4-0
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 4 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$13.7700 / $25.4500 | Buy Now |