Part Details for CGPT-R-4.8-0 by TE Connectivity
Overview of CGPT-R-4.8-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGPT-R-4.8-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7169
|
Newark | Heat Shrink, 4.8Mm, Black, 9M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.188", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:29.53Ft, Length - Metric:9M, I.d. Recovered Max - Imperial:0.094", Rohs Compliant: Yes |Raychem Te Connectivity CGPT-R-4.8-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$11.1500 | Buy Now |
DISTI #
CGPT-R-4.8-0
|
TME | Heat shrink sleeve, glueless, 2: 1, 4.8mm, L: 9m, black, polyolefine Min Qty: 1 | 3 |
|
$25.2500 / $32.5100 | Buy Now |
DISTI #
RYCCGPT-R-4.8-0
|
Interstate Connecting Components | CGPT-R-4.8-0 | 0 |
|
Buy Now |