Part Details for CGR103U020R3L by Cornell Dubilier Electronics Inc
Overview of CGR103U020R3L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGR103U020R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1778
|
Newark | Aluminum Electrolytic Capacitor 10000Uf, 20V, +75, -10%, Screw, Capacitance:10000µf, Voltage(Dc):20V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.011Ohmrohs Compliant: Yes |Cornell Dubilier CGR103U020R3L RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3000 / $29.8000 | Buy Now |
DISTI #
338-3534-ND
|
DigiKey | CAP ALUM 10000UF 20V SCREW CHAS Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6390 | Buy Now |
DISTI #
539-CGR20V10000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 20V 10000uF CAP RoHS: Compliant | 45 |
|
$22.0400 / $31.1300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor 10000UF, 20V, +75, -10%, Screw RoHS: Compliant |
3 Partner Stock |
|
$21.1400 / $46.3400 | Buy Now |
DISTI #
C1S154100656365
|
Chip1Stop | Capacitor Aluminum | 3 |
|
$36.0000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor 10000UF, 20V, +75, -10%, Screw RoHS: Compliant |
3 Partner Stock |
|
$21.1400 / $46.3400 | Buy Now |
Part Details for CGR103U020R3L
CGR103U020R3L CAD Models
CGR103U020R3L Part Data Attributes
|
CGR103U020R3L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGR103U020R3L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 75% +Tol, 10% -Tol, 10000uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Leakage Current | 2.6833 mA | |
Length | 92.075 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 14600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGR103U020R3L
This table gives cross-reference parts and alternative options found for CGR103U020R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR103U020R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGR103U020R3L0NF | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L vs CGR103U020R3L0NF |
CGR103U020R3L0NG | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L vs CGR103U020R3L0NG |
CGR103U020R3L0NH | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L vs CGR103U020R3L0NH |
CGR103U020R3L1ND | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L vs CGR103U020R3L1ND |
CGR103U020R3L0NL | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L vs CGR103U020R3L0NL |
CGR103U020R3L1NL | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L vs CGR103U020R3L1NL |
CGR103U020R3L1NN | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L vs CGR103U020R3L1NN |
CGR103U020R3L1NV | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L vs CGR103U020R3L1NV |
CGR103U020R3L0NV | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L vs CGR103U020R3L0NV |
CGR103U020R3L1NF | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L vs CGR103U020R3L1NF |