Part Details for CGR152U050R2C by Cornell Dubilier Electronics Inc
Overview of CGR152U050R2C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGR152U050R2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1781
|
Newark | Aluminum Electrolytic Capacitor 1500Uf, 50V, +75, -10%, Screw, Capacitance:1500µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGR152U050R2C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9900 / $35.8900 | Buy Now |
DISTI #
CGR152U050R2C-ND
|
DigiKey | CAP ALUM 1500UF 50V SCREW CHAS M Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4575 | Buy Now |
DISTI #
539-CGR152U050R2C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 50V-10+75% RoHS: Compliant | 0 |
|
$27.4800 / $27.9000 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 50V -10% to 75% (34.93 X 53.98mm) Screw Terminal 0.0672 Ohm 4700mA 2000h 105°C RoHS: Compliant | 0 |
|
$26.5100 / $55.5400 | Buy Now |
DISTI #
CGR152U050R2C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 50V-10+75% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.7000 / $27.6200 | Buy Now |
Part Details for CGR152U050R2C
CGR152U050R2C CAD Models
CGR152U050R2C Part Data Attributes
|
CGR152U050R2C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGR152U050R2C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 67.2 mΩ | |
Leakage Current | 1.6432 mA | |
Length | 53.975 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGR152U050R2C
This table gives cross-reference parts and alternative options found for CGR152U050R2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR152U050R2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGR152U050R2C1NG | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C vs CGR152U050R2C1NG |
CGR152U050R2C0ND | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C vs CGR152U050R2C0ND |
CGR152U050R2C1NF | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C vs CGR152U050R2C1NF |
CGR152U050R2C0NN | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C vs CGR152U050R2C0NN |
CGR152U050R2C1NN | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C vs CGR152U050R2C1NN |
CGR152U050R2C1NH | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C vs CGR152U050R2C1NH |
CGR152U050R2C0NL | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C vs CGR152U050R2C0NL |
CGR152U050R2C0NV | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C vs CGR152U050R2C0NV |
CGR152U050R2C0NH | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C vs CGR152U050R2C0NH |
CGR152U050R2C1NV | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C vs CGR152U050R2C1NV |