Part Details for CGR423U016V4C0NL by Cornell Dubilier Electronics Inc
Overview of CGR423U016V4C0NL by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGR423U016V4C0NL
CGR423U016V4C0NL CAD Models
CGR423U016V4C0NL Part Data Attributes
|
CGR423U016V4C0NL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGR423U016V4C0NL
Cornell Dubilier Electronics Inc
CAP,AL2O3,42MF,16VDC,10% -TOL,75% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 42000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.5 mΩ | |
Length | 104.775 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 22700 mA | |
Terminal Pitch | 22.2 mm |