Part Details for CGR472T075V3L by Cornell Dubilier Electronics Inc
Overview of CGR472T075V3L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGR472T075V3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4140
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 75V, +50%,-10%, Screw, Capacitance:4700µf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.015Ohm Rohs Compliant: Yes |Cde Mallory CGR472T075V3L RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9400 / $67.9300 | Buy Now |
DISTI #
CGR472T075V3L-ND
|
DigiKey | CAP ALUM 4700UF 75V SCREW CHAS M Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.3131 | Buy Now |
DISTI #
539-CGR472T075V3L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 75V-10+75% RoHS: Compliant | 0 |
|
$53.0900 / $54.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$51.3200 / $107.4200 | Buy Now |
DISTI #
C1S154100352469
|
Chip1Stop | Cap Aluminum Lytic 4700uF 75V -10% to 50% (50.8 X 92.08mm) Screw Terminal 0.015 Ohm 15200mA 2000h 105C RoHS: Compliant | 5 |
|
$96.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$51.3200 / $107.4200 | Buy Now |
Part Details for CGR472T075V3L
CGR472T075V3L CAD Models
CGR472T075V3L Part Data Attributes
|
CGR472T075V3L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGR472T075V3L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 50% +Tol, 10% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 3.5623 mA | |
Length | 92.075 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 15200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGR472T075V3L
This table gives cross-reference parts and alternative options found for CGR472T075V3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR472T075V3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGR472T075V3L0NL | CAP,AL2O3,4.7MF,75VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGR472T075V3L vs CGR472T075V3L0NL |
CGR472T075V3L0ND | CAP,AL2O3,4.7MF,75VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGR472T075V3L vs CGR472T075V3L0ND |
CGR472T075V3L1NL | CAP,AL2O3,4.7MF,75VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGR472T075V3L vs CGR472T075V3L1NL |
CGR472T075V3L0NV | CAP,AL2O3,4.7MF,75VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGR472T075V3L vs CGR472T075V3L0NV |
CGR472T075V3L1NN | CAP,AL2O3,4.7MF,75VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGR472T075V3L vs CGR472T075V3L1NN |
CGR472T075V3L1ND | CAP,AL2O3,4.7MF,75VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGR472T075V3L vs CGR472T075V3L1ND |
CGR472T075V3L0NN | CAP,AL2O3,4.7MF,75VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGR472T075V3L vs CGR472T075V3L0NN |
CGR472T075V3L1NH | CAP,AL2O3,4.7MF,75VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGR472T075V3L vs CGR472T075V3L1NH |
CGR472T075V3L0NG | CAP,AL2O3,4.7MF,75VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGR472T075V3L vs CGR472T075V3L0NG |