There are no models available for this part yet.
Overview of CGRA4001-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for CGRA4001-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-CGRA4001-HFTR-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO214AC SM Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.0561 | Buy Now | |
DISTI #
750-CGRA4001-HF
|
Mouser Electronics | Zener Diodes 1A 50V SMD GENERAL PURPOSE RECTIFIER RoHS: Compliant | 0 |
|
$0.0380 / $0.0580 | Order Now | |
NAC | Rectifier RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0410 / $0.1000 | Buy Now |
CAD Models for CGRA4001-HF by Comchip Technology Corporation Ltd
Part Data Attributes for CGRA4001-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Comchip Technology
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
UNSPECIFIED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for CGRA4001-HF
This table gives cross-reference parts and alternative options found for CGRA4001-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRA4001-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS5 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CGRA4001-HF vs SS5 |
HFM101L | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | CGRA4001-HF vs HFM101L |
UFM101L | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | CGRA4001-HF vs UFM101L |
HFM101-MS-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CGRA4001-HF vs HFM101-MS-H |
M1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | CGRA4001-HF vs M1A |
GS1AF1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CGRA4001-HF vs GS1AF1 |
F1AFF4 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CGRA4001-HF vs F1AFF4 |
FF1AS | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Kingwell Technology Corp Ltd | CGRA4001-HF vs FF1AS |
ES1000FL-T1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | CGRA4001-HF vs ES1000FL-T1 |
EFM101F-T | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | CGRA4001-HF vs EFM101F-T |