Part Details for CGRA4003 by Comchip Technology Corporation Ltd
Overview of CGRA4003 by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CGRA4003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CGRA4003
CGRA4003 CAD Models
CGRA4003 Part Data Attributes
|
CGRA4003
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRA4003
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CGRA4003
This table gives cross-reference parts and alternative options found for CGRA4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRA4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214A-S1D | Rectifier Diode, | Bourns Inc | CGRA4003 vs CD214A-S1D |
ES1DFLRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | CGRA4003 vs ES1DFLRVG |
ES1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CGRA4003 vs ES1DLWH |
S1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | CGRA4003 vs S1DLWH |
ES1DALM3G | Rectifier Diode, | Taiwan Semiconductor | CGRA4003 vs ES1DALM3G |
E1DFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CGRA4003 vs E1DFSF2 |
CMR1F-02MPBFREE | Rectifier Diode, | Central Semiconductor Corp | CGRA4003 vs CMR1F-02MPBFREE |
S1D-13-F | Rectifier Diode, | SPC Multicomp | CGRA4003 vs S1D-13-F |
FR1DAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CGRA4003 vs FR1DAFC_R1_00001 |
ERT1DAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CGRA4003 vs ERT1DAFC_R1_00001 |