-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1018-1-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
302738 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
750-CGRA4007-G
|
Mouser Electronics | Rectifiers Gen Purp Rectifier 1000V, 1A RoHS: Compliant | 192444 |
|
$0.0380 / $0.3300 | Buy Now |
DISTI #
70426700
|
RS | SMT Diode 1000V 1A 1.8us 2-Pin DO-214AC (SMA) | Comchip Technology CGRA4007-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3796 |
|
$0.0450 / $0.0650 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 8590 |
|
$0.0394 / $0.2625 | Buy Now |
|
Bristol Electronics | 13787 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 1000V V(RRM), SILICON, DO-214AC | 10 |
|
$0.1140 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 1000V V(RRM), SILICON, DO-214AC | 72 |
|
$0.1050 / $0.2100 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 1000V V(RRM), SILICON, DO-214AC | 6872 |
|
$0.0525 / $0.3500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 170000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A,1000VV(RRM),Silicon, DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 14545975931 on Order |
|
$0.0423 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGRA4007-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRA4007-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CGRA4007-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRA4007-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1K-L | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | CGRA4007-G vs GS1K-L |
S1MF3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | CGRA4007-G vs S1MF3G |
GS1B-L | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | CGRA4007-G vs GS1B-L |
GU1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Gulfsemi | CGRA4007-G vs GU1M |
FES26EHE3TRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | CGRA4007-G vs FES26EHE3TRTB |
FES26ETRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | CGRA4007-G vs FES26ETRTB |
S1MF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | CGRA4007-G vs S1MF2 |
HFM107-L | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | CGRA4007-G vs HFM107-L |
FH1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Fenghua (HK) Electronics Ltd | CGRA4007-G vs FH1N4007 |
SE1M-S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CGRA4007-G vs SE1M-S |