Part Details for CGRB202-HF by Comchip Technology Corporation Ltd
Overview of CGRB202-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGRB202-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CGRB202-HFTR-ND
|
DigiKey | DIODE GEN PURP 100V 2A DO214AA S Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0735 / $0.1012 | Buy Now |
DISTI #
750-CGRB202-HF
|
Mouser Electronics | Rectifiers DIODE GEN PURP 100V 2A DO214AA SMB RoHS: Compliant | 0 |
|
$0.0700 / $0.4600 | Order Now |
|
NAC | DIODE GEN PURP 100V 2A DO214AA SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0760 / $0.1900 | Buy Now |