Part Details for CGRB301-G by Comchip Technology Corporation Ltd
Overview of CGRB301-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CGRB301-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1168-2-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1073 / $0.1344 | Buy Now |
DISTI #
750-CGRB301-G
|
Mouser Electronics | Rectifiers GEN PURP RECTIFIER 3A, 50V RoHS: Compliant | 0 |
|
$0.1070 / $0.1280 | Order Now |
DISTI #
61606780
|
Verical | Rectifier Diode 50V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.4647 / $0.5085 | Buy Now |
|
Karl Kruse GmbH & Co KG | 15000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 3A, 50V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15010 |
|
$0.1199 / $0.2975 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 50V 3A DO214AA | 1600 |
|
RFQ |
Part Details for CGRB301-G
CGRB301-G CAD Models
CGRB301-G Part Data Attributes
|
CGRB301-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRB301-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 3A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |