Part Details for CGRB303-G by Comchip Technology Corporation Ltd
Overview of CGRB303-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CGRB303-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CGRB303-GTR-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AA S Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1073 / $0.1344 | Buy Now |
DISTI #
750-CGRB303-G
|
Mouser Electronics | Rectifiers DIODE GEN PURP 200V 3A DO214AA SMB RoHS: Compliant | 0 |
|
$0.1070 / $0.5000 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 3A, 200V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1160 / $0.2800 | Buy Now |
Part Details for CGRB303-G
CGRB303-G CAD Models
CGRB303-G Part Data Attributes
|
CGRB303-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRB303-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 3A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CGRB303-G
This table gives cross-reference parts and alternative options found for CGRB303-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRB303-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5550D3A-JQRS.DA | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | CGRB303-G vs 1N5550D3A-JQRS.DA |
US3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC-F, 2 PIN | Frontier Electronics Co Ltd | CGRB303-G vs US3D |
S3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | CGRB303-G vs S3D |
ES3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | CGRB303-G vs ES3D |
S3DB-XX-TR70 | Rectifier Diode, | Taitron Components Inc | CGRB303-G vs S3DB-XX-TR70 |
CMR3U-02MTR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CGRB303-G vs CMR3U-02MTR13TIN/LEAD |
US3DBFL-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Micro Commercial Components | CGRB303-G vs US3DBFL-TP |
1N5550D3A-JQRS | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | CGRB303-G vs 1N5550D3A-JQRS |
RS3DBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CGRB303-G vs RS3DBF |
S3DB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | CGRB303-G vs S3DB-XX-TR30 |