Part Details for CGRB306-G by Comchip Technology Corporation Ltd
Overview of CGRB306-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CGRB306-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CGRB306-GTR-ND
|
DigiKey | DIODE GEN PURP 800V 3A DO214AA S Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1073 / $0.1344 | Buy Now |
DISTI #
750-CGRB306-G
|
Mouser Electronics | Rectifiers DIODE GEN PURP 800V 3A DO214AA SMB RoHS: Compliant | 0 |
|
$0.1070 / $0.5000 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 3A, 800V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1199 / $0.2975 | Buy Now |
Part Details for CGRB306-G
CGRB306-G CAD Models
CGRB306-G Part Data Attributes
|
CGRB306-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRB306-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 3A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CGRB306-G
This table gives cross-reference parts and alternative options found for CGRB306-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRB306-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), | JGD Semiconductors Co Ltd | CGRB306-G vs S3K |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | CGRB306-G vs S3K |
FR3KB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | CGRB306-G vs FR3KB |
US3K | Rectifier Diode, | Taitron Components Inc | CGRB306-G vs US3K |
RS3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | CGRB306-G vs RS3K |
S3KHV7G | Rectifier Diode, | Taiwan Semiconductor | CGRB306-G vs S3KHV7G |
UF3KB | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | CGRB306-G vs UF3KB |
GS3KBF2 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CGRB306-G vs GS3KBF2 |
GS3KBF1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CGRB306-G vs GS3KBF1 |
ES3KB | Rectifier Diode, | Surge Components Inc | CGRB306-G vs ES3KB |