Part Details for CGRBT203-HF by Comchip Technology Corporation Ltd
Overview of CGRBT203-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for CGRBT203-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for CGRBT203-HF
CGRBT203-HF CAD Models
CGRBT203-HF Part Data Attributes:
|
CGRBT203-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRBT203-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CGRBT203-HF
This table gives cross-reference parts and alternative options found for CGRBT203-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRBT203-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F2JFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CGRBT203-HF vs F2JFF1 |
US2JBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CGRBT203-HF vs US2JBF |
ES2JWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CGRBT203-HF vs ES2JWF-HF |
S2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, | Frontier Electronics Co Ltd | CGRBT203-HF vs S2J |
ES2JAF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CGRBT203-HF vs ES2JAF3 |
SUF205B | 2A, 600V, SILICON, RECTIFIER DIODE, SMB, 2 PIN | Secos Corporation | CGRBT203-HF vs SUF205B |
ES2JA | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | CGRBT203-HF vs ES2JA |
ES2JL-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CGRBT203-HF vs ES2JL-SMB-R |
SEF205B-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | CGRBT203-HF vs SEF205B-C |
SF2JDF-13 | Rectifier Diode, | Diodes Incorporated | CGRBT203-HF vs SF2JDF-13 |