Part Details for CGS-PG11 by Thomas & Betts
Overview of CGS-PG11 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AIPG1-18E-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for CGS-PG11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Straight Compression Cable Gland - PG11 Thread - Cable Range 6.0 to 12.0mm - Fixed Male Threads - Length 35.0mm - IP67, 68 Rating - Polyamide - Black. RoHS: Compliant | 0 |
|
$1.8900 / $2.3200 | Buy Now |
|
Master Electronics | Straight Compression Cable Gland - PG11 Thread - Cable Range 6.0 to 12.0mm - Fixed Male Threads - Length 35.0mm - IP67, 68 Rating - Polyamide - Black. RoHS: Compliant | 0 |
|
$1.8900 / $2.3200 | Buy Now |