Part Details for CGS103T250X5L by Cornell Dubilier Electronics Inc
Overview of CGS103T250X5L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS103T250X5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B0709
|
Newark | Aluminum Electrolytic Capacitor 10000Uf, 250V, +50%,-10%,screw, Capacitance:10000Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C Rohs Compliant: Yes |Cornell Dubilier CGS103T250X5L Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$185.2000 / $197.1300 | Buy Now |
DISTI #
338-1420-ND
|
DigiKey | CAP ALUM 10000UF 250V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.7260 / $195.3800 | Buy Now |
DISTI #
539-CGS103T250X5L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 250V-10+50% RoHS: Compliant | 0 |
|
$178.0800 / $189.5500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 10000uF (–10 +50%) - 250VDC - 3in dia x 5.625in high |
50 In Stock 147 Factory Stock |
|
$182.9000 / $194.9600 | Buy Now |
DISTI #
62406358
|
Verical | Cap Aluminum Lytic 10000uF 250V -10% to 50% (76.2 X 142.88mm) Screw Terminal 0.016 Ohm 15600mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 50 |
|
$220.5910 / $240.3946 | Buy Now |
DISTI #
CGS103T250X5L
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 250V-10+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$130.6000 / $137.1300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 10000uF (–10 +50%) - 250VDC - 3in dia x 5.625in high |
50 In Stock 147 Factory Stock |
|
$182.9000 / $194.9600 | Buy Now |
Part Details for CGS103T250X5L
CGS103T250X5L CAD Models
CGS103T250X5L Part Data Attributes:
|
CGS103T250X5L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS103T250X5L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Leakage Current | 6 mA | |
Length | 142.875 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 15600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |