Part Details for CGS103U100W4C by Cornell Dubilier Electronics Inc
Overview of CGS103U100W4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS103U100W4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K4900
|
Newark | Aluminum Electrolytic Capacitor 10000Uf, 100V, +75,-10%, Screw, Capacitance:10000Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.04Ohmrohs Compliant: Yes |Cornell Dubilier CGS103U100W4C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$48.8400 / $57.8800 | Buy Now |
DISTI #
2266-CGS103U100W4C-ND
|
DigiKey | CAP ALUM 10000UF 100V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$53.1700 / $57.4200 | Buy Now |
DISTI #
338-1424-ND
|
DigiKey | CAP ALUM 10000UF 100V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$32.6921 / $43.6900 | Buy Now |
DISTI #
539-CGS100V10000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 100V 10000uF RoHS: Compliant | 32 |
|
$40.2700 / $43.6900 | Buy Now |
DISTI #
70186974
|
RS | Capacitor, Alum Electrolytic,0.01 F,-10,+75%,100 VDC, Screw Terminal,2.5x4.125in | Cornell-Dubilier CGS103U100W4C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 29 |
|
$57.3700 / $64.5400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 10000uF (–10 +75%) - 100VDC - 2.5in dia x 4.125in high RoHS: Compliant |
57 In Stock |
|
$35.1000 / $62.4900 | Buy Now |
DISTI #
CGS103U100W4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 100V 10000uF RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$35.1000 / $40.2800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 10000uF (–10 +75%) - 100VDC - 2.5in dia x 4.125in high RoHS: Compliant |
57 In Stock |
|
$35.1000 / $62.4900 | Buy Now |
Part Details for CGS103U100W4C
CGS103U100W4C CAD Models
CGS103U100W4C Part Data Attributes
|
CGS103U100W4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS103U100W4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Leakage Current | 6 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |