There are no models available for this part yet.
Overview of CGS123U030R4C by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS123U030R4C by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F6804
|
Newark | Aluminum Electrolytic Capacitor 12000Uf, 30V, +75, -10%, Screw, Capacitance:12000µf, Voltage(Dc):30V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.018Ohmrohs Compliant: Yes |Cornell Dubilier CGS123U030R4C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6300 / $29.0200 | Buy Now | |
DISTI #
2266-CGS123U030R4C-ND
|
DigiKey | CAP ALUM 12000UF 30V SCREW CHAS Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$26.3900 / $27.9400 | Buy Now | |
DISTI #
CGS123U030R4C-ND
|
DigiKey | CAP ALUM 12000UF 30V SCREW CHAS Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3549 | Buy Now | |
DISTI #
539-CGS30V12000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 30V 12000uF RoHS: Compliant | 0 |
|
$22.3000 / $23.5500 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 12000uF (–10 +75%) - 30VDC - 1.375in dia x 4.125in high RoHS: Compliant |
59 Partner Stock |
|
$21.8700 / $47.9200 | Buy Now | ||
DISTI #
C1S154100544042
|
Chip1Stop | Capacitor Aluminum | 59 |
|
$31.5000 / $35.9000 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 12000uF (–10 +75%) - 30VDC - 1.375in dia x 4.125in high RoHS: Compliant |
59 Partner Stock |
|
$21.8700 / $47.9200 | Buy Now |
CAD Models for CGS123U030R4C by Cornell Dubilier Electronics Inc
Part Data Attributes for CGS123U030R4C by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
12000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
34.925 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
18 mΩ
|
Leakage Current
|
3.6 mA
|
Length
|
104.775 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
30 V
|
Ripple Current
|
8400 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|