Part Details for CGS153T300X8L by Cornell Dubilier Electronics Inc
Overview of CGS153T300X8L by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS153T300X8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1048
|
Newark | Aluminum Electrolytic Capacitor 15000Uf, 300V, +50%,-10%,screw, Capacitance:15000Μf, Voltage(Dc):300V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C Rohs Compliant: Yes |Cornell Dubilier CGS153T300X8L Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.5500 / $365.5900 | Buy Now |
DISTI #
CGS153T300X8L-ND
|
DigiKey | CAP ALUM 15000UF 300V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.7065 | Buy Now |
DISTI #
539-CGS153T300X8L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 15000uF 300V-10+50% RoHS: Compliant | 0 |
|
$324.7400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 15000uF (–10 +50%) - 300VDC - 3in dia x 8.625in high | 0 |
|
$336.7900 / $946.8400 | Buy Now |
Part Details for CGS153T300X8L
CGS153T300X8L CAD Models
CGS153T300X8L Part Data Attributes
|
CGS153T300X8L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS153T300X8L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 15000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 6 mA | |
Length | 219.075 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 19800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |