Part Details for CGS173U075X4C by Cornell Dubilier Electronics Inc
Overview of CGS173U075X4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS173U075X4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1824
|
Newark | Aluminum Electrolytic Capacitor 17000Uf, 75V, +75, -10%, Screw, Capacitance:17000µf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.033Ohmrohs Compliant: Yes |Cornell Dubilier CGS173U075X4C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4900 / $79.8500 | Buy Now |
DISTI #
CGS173U075X4C-ND
|
DigiKey | CAP ALUM 17000UF 75V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19 In Stock |
|
$56.9590 / $83.8500 | Buy Now |
DISTI #
539-CGS75V17000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 75V 17 000 RoHS: Compliant | 23 |
|
$56.9500 / $80.9700 | Buy Now |
DISTI #
70186940
|
RS | Capacitor, Alum Electrolytic,0.017 F,-10,+75%,75 VDC, Screw Terminal,3x4.125in | Cornell-Dubilier CGS173U075X4C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 11 |
|
$74.0200 / $82.2400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 17000uF (–10 +75%) - 75VDC - 3in dia x 4.125in high RoHS: Compliant | 0 |
|
$63.9400 / $133.9300 | Buy Now |
DISTI #
CGS173U075X4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 75V 17 000 Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$56.1800 / $65.6800 | Buy Now |
Part Details for CGS173U075X4C
CGS173U075X4C CAD Models
CGS173U075X4C Part Data Attributes
|
CGS173U075X4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS173U075X4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 17000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 17000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
Leakage Current | 6 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 9800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |