Part Details for CGS182T450X5R by Cornell Dubilier Electronics Inc
Overview of CGS182T450X5R by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS182T450X5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1825
|
Newark | Aluminum Electrolytic Capacitor 1800Uf, 450V, +50%,-10%, Screw, Capacitance:1800Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.048Ohmrohs Compliant: Yes |Cornell Dubilier CGS182T450X5R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$91.8900 / $97.3800 | Buy Now |
DISTI #
338-1410-ND
|
DigiKey | CAP ALUM 1800UF 450V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18 In Stock |
|
$76.8400 | Buy Now |
DISTI #
539-CGS450V1800
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 1800uF RoHS: Compliant | 0 |
|
$92.5000 / $92.6200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1800uF (–10 +50%) - 450VDC - 3in dia x 5.875in high RoHS: Compliant | 0 |
|
$87.7500 / $183.7900 | Buy Now |
DISTI #
CGS182T450X5R
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 1800uF RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$88.2400 / $91.6900 | Buy Now |
Part Details for CGS182T450X5R
CGS182T450X5R CAD Models
CGS182T450X5R Part Data Attributes
|
CGS182T450X5R
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS182T450X5R
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 1800uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 48 mΩ | |
Leakage Current | 5.4 mA | |
Length | 149.225 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 9300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |