Part Details for CGS263U150X5R by Cornell Dubilier Electronics Inc
Overview of CGS263U150X5R by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS263U150X5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1118
|
Newark | Aluminum Electrolytic Capacitor 26000Uf, 150V, +75,-10%, Screw, Capacitance:26000µf, Voltage(Dc):150V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C Rohs Compliant: Yes |Cornell Dubilier CGS263U150X5R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.5400 / $202.5300 | Buy Now |
DISTI #
539-CGS263U150X5R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 26000uF 150V-10+75% RoHS: Compliant | 0 |
|
$181.2500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 26000uF (–10 +75%) - 150VDC - 3in dia x 5.875in high RoHS: Compliant | 0 |
|
$175.8100 / $481.5400 | Buy Now |
Part Details for CGS263U150X5R
CGS263U150X5R CAD Models
CGS263U150X5R Part Data Attributes
|
CGS263U150X5R
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS263U150X5R
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 75% +Tol, 10% -Tol, 26000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 26000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Leakage Current | 6 mA | |
Length | 149.225 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 19100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |