Part Details for CGS333U100X8L by Cornell Dubilier Electronics Inc
Overview of CGS333U100X8L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS333U100X8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2568
|
Newark | Aluminum Electrolytic Capacitor 33000Uf, 100V, +75,-10%, Screw, Capacitance:33000Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C Rohs Compliant: Yes |Cornell Dubilier CGS333U100X8L Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.7600 / $134.2800 | Buy Now |
DISTI #
CGS333U100X8L-ND
|
DigiKey | CAP ALUM 33000UF 100V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.8080 | Buy Now |
DISTI #
539-CGS333U100X8L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 33000uF 100V-10+75% RoHS: Compliant | 0 |
|
$121.6700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 33000uF (–10 +75%) - 100VDC - 3in dia x 8.625in high | 0 |
|
$118.2100 / $247.6000 | Buy Now |
DISTI #
CGS333U100X8L
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for CGS333U100X8L
CGS333U100X8L CAD Models
CGS333U100X8L Part Data Attributes:
|
CGS333U100X8L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS333U100X8L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 33000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 6 mA | |
Length | 219.075 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 25000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |