Part Details for CGS422T350X4C by Cornell Dubilier Electronics Inc
Overview of CGS422T350X4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS422T350X4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3389
|
Newark | Aluminum Electrolytic Capacitor 4200Uf, 350V, +50%,-10%, Screw, Capacitance:4200Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.035Ohmrohs Compliant: Yes |Cornell Dubilier CGS422T350X4C Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.3800 / $166.3400 | Buy Now |
DISTI #
CGS422T350X4C-ND
|
DigiKey | CAP ALUM 4200UF 350V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.7280 | Buy Now |
DISTI #
539-CGS350V4200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4200uF 350V RoHS: Compliant | 0 |
|
$148.8600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4200uF (–10 +50%) - 350VDC - 3in dia x 4.125in high RoHS: Compliant | 0 |
|
$144.3900 / $302.4300 | Buy Now |
Part Details for CGS422T350X4C
CGS422T350X4C CAD Models
CGS422T350X4C Part Data Attributes
|
CGS422T350X4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS422T350X4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Leakage Current | 6 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 9400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |