Part Details for CGS422T400W5L6NN by Cornell Dubilier Electronics Inc
Overview of CGS422T400W5L6NN by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CGS422T400W5L6NN
CGS422T400W5L6NN CAD Models
CGS422T400W5L6NN Part Data Attributes
|
CGS422T400W5L6NN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS422T400W5L6NN
Cornell Dubilier Electronics Inc
CAP,AL2O3,4.2MF,400VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.881 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Length | 144.143 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 9600 mA | |
Terminal Pitch | 28.6 mm |