Part Details for CGS422U040R3C by Cornell Dubilier Electronics Inc
Overview of CGS422U040R3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS422U040R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5167
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cde Mallory CGS422U040R3C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1500 / $21.7900 | Buy Now |
DISTI #
2266-CGS422U040R3C-ND
|
DigiKey | CAP ALUM 4200UF 40V SCREW CHAS M Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$24.1800 / $26.1100 | Buy Now |
DISTI #
CGS422U040R3C-ND
|
DigiKey | CAP ALUM 4200UF 40V SCREW CHAS M Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9343 | Buy Now |
DISTI #
539-CGS40V4200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 40V 4 200 RoHS: Compliant | 0 |
|
$21.0900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - 4200 µF - -10%/+75% Tolerance - 40V - 28mOhm @ 120Hz - 2000 Hrs @ 85°C - Screw Terminals. RoHS: Compliant |
130 In Stock |
|
$20.0400 / $43.9100 | Buy Now |
DISTI #
CGS422U040R3C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 100 | 0 |
|
$18.3000 / $21.2700 | Buy Now |
DISTI #
C1S154100030390
|
Chip1Stop | Cap Aluminum Lytic 4200uF 40V -10% to 75% (34.925 X 79.375mm) Screw Terminal 0.028 Ohm 6000mA 85C RoHS: Compliant pbFree: No | 123 |
|
$26.2000 / $30.4000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - 4200 µF - -10%/+75% Tolerance - 40V - 28mOhm @ 120Hz - 2000 Hrs @ 85°C - Screw Terminals. RoHS: Compliant |
130 In Stock |
|
$20.0400 / $43.9100 | Buy Now |
Part Details for CGS422U040R3C
CGS422U040R3C CAD Models
CGS422U040R3C Part Data Attributes
|
CGS422U040R3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS422U040R3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 4200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Leakage Current | 2.4593 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |