Part Details for CGS432U050R4C by Cornell Dubilier Electronics Inc
Overview of CGS432U050R4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS432U050R4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1870
|
Newark | Aluminum Electrolytic Capacitor 4300Uf, 50V, +75, -10%, Screw, Capacitance:4300Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS432U050R4C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$37.7300 / $50.4200 | Buy Now |
DISTI #
338-4031-ND
|
DigiKey | CAP ALUM 4300UF 50V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$37.3993 / $49.9800 | Buy Now |
DISTI #
539-CGS50V4300
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 50V 4 300 RoHS: Compliant | 0 |
|
$36.2800 / $48.4800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4300uF (–10 +75%) - 50VDC - 1.375in dia x 4.125in high |
51 In Stock 5 Factory Stock |
|
$20.2000 / $48.3900 | Buy Now |
DISTI #
52541022
|
Verical | Cap Aluminum Lytic 4300uF 50V -10% to 75% (34.93 X 104.78mm) Screw Terminal 0.022 Ohm 7600mA 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2016 | Americas - 49 |
|
$62.9070 | Buy Now |
DISTI #
43871847
|
Verical | Cap Aluminum Lytic 4300uF 50V -10% to 75% (34.93 X 104.78mm) Screw Terminal 0.022 Ohm 7600mA 2000h 85°C RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$39.2714 | Buy Now |
DISTI #
CGS432U050R4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 50V 4 300 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 26 In Stock |
|
$42.0900 / $48.3900 | Buy Now |
DISTI #
1163755
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 4300UF, 50V, +75, -10%, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$38.2897 / $51.1685 | Buy Now |
DISTI #
1163755
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 4300UF, 50V, +75, -10%, SCREW RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 46 |
|
$40.4394 / $54.0317 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4300uF (–10 +75%) - 50VDC - 1.375in dia x 4.125in high |
51 In Stock 5 Factory Stock |
|
$20.2000 / $48.3900 | Buy Now |
Part Details for CGS432U050R4C
CGS432U050R4C CAD Models
CGS432U050R4C Part Data Attributes:
|
CGS432U050R4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS432U050R4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 4300uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 2.7821 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 7600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |