Part Details for CGS472U040R2C by Cornell Dubilier Electronics Inc
Overview of CGS472U040R2C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS472U040R2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1875
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 40V, +75, -10%, Screw, Capacitance:4700µf, Voltage(Dc):40V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS472U040R2C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$29.0600 / $33.0500 | Buy Now |
DISTI #
338-4033-ND
|
DigiKey | CAP ALUM 4700UF 40V SCREW CHAS M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
66 In Stock |
|
$29.6846 / $46.2600 | Buy Now |
DISTI #
539-CGS472U040R2C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 40V-10+75% RoHS: Compliant | 19 |
|
$27.9400 / $34.3400 | Buy Now |
DISTI #
70186959
|
RS | Capacitor, Alum Electrolytic,4700 uF,-10,+75%,40 VDC, Screw Terminal,1.375x2.125in | Cornell-Dubilier CGS472U040R2C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 84 |
|
$12.2000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4700uF (–10 +75%) - 40VDC - 1.375in dia x 2.125in high RoHS: Compliant |
99 In Stock 60 On Order 45 Factory Stock |
|
$16.0700 / $38.5300 | Buy Now |
DISTI #
CGS472U040R2C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 40V-10+75% RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$32.3800 / $34.0000 | Buy Now |
DISTI #
C1S154100554331
|
Chip1Stop | Capacitor Aluminum | 90 |
|
$26.6000 / $42.7000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4700uF (–10 +75%) - 40VDC - 1.375in dia x 2.125in high RoHS: Compliant |
99 In Stock 60 On Order 45 Factory Stock |
|
$16.0700 / $38.5300 | Buy Now |
Part Details for CGS472U040R2C
CGS472U040R2C CAD Models
CGS472U040R2C Part Data Attributes
|
CGS472U040R2C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS472U040R2C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Leakage Current | 2.6015 mA | |
Length | 53.975 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |