There are no models available for this part yet.
Overview of CGS563U050X3L by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS563U050X3L by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69K1886
|
Newark | Aluminum Electrolytic Capacitor 56000Uf, 50V, +75, -10%, Screw, Capacitance:56000µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.005Ohmrohs Compliant: Yes |Cornell Dubilier CGS563U050X3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$88.8300 | Buy Now | |
DISTI #
338-1243-ND
|
DigiKey | CAP ALUM 56000UF 50V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$94.3750 / $132.0300 | Buy Now | |
DISTI #
539-CGS50V56000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 56000uF RoHS: Compliant | 9 |
|
$89.8600 / $113.0400 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 56000uF (–10 +75%) - 50VDC - 3in dia x 3.625in high RoHS: Compliant |
112 In Stock 33 Factory Stock |
|
$53.6200 / $119.4600 | Buy Now | ||
DISTI #
66402302
|
Verical | Cap Aluminum Lytic 56000uF 50V -10% to 75% (76.2 X 92.08mm) Screw Terminal 0.005 Ohm 23100mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 108 |
|
$89.1078 / $147.2996 | Buy Now | |
DISTI #
26623322
|
Verical | Cap Aluminum Lytic 56000uF 50V -10% to 75% (76.2 X 92.08mm) Screw Terminal 0.005 Ohm 23100mA 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 32 |
|
$90.6000 | Buy Now | |
DISTI #
CGS563U050X3L
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 56000uF RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$53.6200 / $104.7100 | Buy Now | |
DISTI #
CGS563U050X3L
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 2 | 0 |
|
$55.7400 / $99.5200 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 56000uF (–10 +75%) - 50VDC - 3in dia x 3.625in high RoHS: Compliant |
112 In Stock 33 Factory Stock |
|
$53.6200 / $119.4600 | Buy Now |
CAD Models for CGS563U050X3L by Cornell Dubilier Electronics Inc
Part Data Attributes for CGS563U050X3L by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
56000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.2 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
5 mΩ
|
Leakage Current
|
6 mA
|
Length
|
92.075 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
23100 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|