Part Details for CGS591T200R3C by Cornell Dubilier Electronics Inc
Overview of CGS591T200R3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS591T200R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3726
|
Newark | Aluminum Electrolytic Capacitor 590Uf, 200V, +50%, -10%, Screw, Capacitance:590Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.151Ohm Rohs Compliant: Yes |Cornell Dubilier CGS591T200R3C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2600 | Buy Now |
DISTI #
CGS591T200R3C-ND
|
DigiKey | CAP ALUM 590UF 200V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
216 In Stock |
|
$21.0464 / $28.9800 | Buy Now |
DISTI #
539-CGS200V590
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 200V 590uF RoHS: Compliant | 95 |
|
$20.3900 / $27.6100 | Buy Now |
DISTI #
70186952
|
RS | Capacitor, Alum Electrolytic,590 uF,-10,+50%,200 VDC, Screw Terminal,1.375x3.125in | Cornell-Dubilier CGS591T200R3C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 52 |
|
$25.7300 / $28.9400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 590uF (–10 +50%) - 200VDC - 1.375in dia x 3.125in high | 0 |
|
$18.7400 / $39.2600 | Buy Now |
DISTI #
CGS591T200R3C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 200V 590uF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.8800 | Buy Now |
DISTI #
1614618
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 590UF, 200V, +50%, -10%, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.8510 / $29.0510 | Buy Now |
DISTI #
1614618
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 590UF, 200V, +50%, -10%, SCREW RoHS: Compliant Min Qty: 20 Lead time: 31 Weeks, 2 Days Container: Each | 0 |
|
$22.8523 / $28.9798 | Buy Now |
Part Details for CGS591T200R3C
CGS591T200R3C CAD Models
CGS591T200R3C Part Data Attributes:
|
CGS591T200R3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS591T200R3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 590uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 590 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151 mΩ | |
Leakage Current | 2.0611 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |