Part Details for CGS601T500R5C by Cornell Dubilier Electronics Inc
Overview of CGS601T500R5C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS601T500R5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1217
|
Newark | Aluminum Electrolytic Capacitor 600Uf, 500V, +50%, -10%, Screw, Capacitance:600µf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.167Ohm Rohs Compliant: Yes |Cornell Dubilier CGS601T500R5C RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.6700 / $68.8600 | Buy Now |
DISTI #
CGS601T500R5C-ND
|
DigiKey | CAP ALUM 600UF 500V SCREW CHAS M Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2855 | Buy Now |
DISTI #
539-CGS601T500R5C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 600uF 500V-10+50% RoHS: Compliant | 0 |
|
$53.1700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 600uF (–10 +50%) - 500VDC - 1.375in dia x 5.125in high RoHS: Compliant | 0 |
|
$51.8000 / $141.8800 | Buy Now |
Part Details for CGS601T500R5C
CGS601T500R5C CAD Models
CGS601T500R5C Part Data Attributes
|
CGS601T500R5C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS601T500R5C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 600uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 167 mΩ | |
Leakage Current | 3.2863 mA | |
Length | 130.175 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |