Part Details for CGS622U040R4C by Cornell Dubilier Electronics Inc
Overview of CGS622U040R4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS622U040R4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17F1797
|
Newark | Aluminum Electrolytic Capacitor 6200Uf, 40V, +75, -10%, Screw, Capacitance:6200µf, Voltage(Dc):40V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS622U040R4C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6600 | Buy Now |
DISTI #
CGS622U040R4C-ND
|
DigiKey | CAP ALUM 6200UF 40V SCREW CHAS M Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5431 | Buy Now |
DISTI #
539-CGS622U040R4C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 6200uF 40V RoHS: Compliant | 0 |
|
$22.9900 / $23.5500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 6200uF (–10 +75%) - 40VDC - 1.375in dia x 4.125in high RoHS: Compliant |
100 In Stock |
|
$21.6200 / $47.3900 | Buy Now |
DISTI #
83144313
|
Verical | Cap Aluminum Lytic 6200uF 40V -10% to 75% (34.93 X 104.78mm) Screw Terminal 0.02 Ohm 7900mA 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2424 | Americas - 97 |
|
$32.9981 / $59.4605 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 6200uF (–10 +75%) - 40VDC - 1.375in dia x 4.125in high RoHS: Compliant |
100 In Stock |
|
$21.6200 / $47.3900 | Buy Now |
Part Details for CGS622U040R4C
CGS622U040R4C CAD Models
CGS622U040R4C Part Data Attributes
|
CGS622U040R4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS622U040R4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 6200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Leakage Current | 2.988 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 7900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |