There are no models available for this part yet.
Overview of CGS682U050R3C by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS682U050R3C by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69K1896
|
Newark | Aluminum Electrolytic Capacitor 6800Uf, 50V, +75, -10%, Screw, Capacitance:6800µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS682U050R3C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$20.2800 / $24.1500 | Buy Now | |
DISTI #
338-4038-ND
|
DigiKey | CAP ALUM 6800UF 50V SCREW CHAS M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
63 In Stock |
|
$17.9924 / $31.9300 | Buy Now | |
DISTI #
539-CGS682U050R3C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 6800uF 50V-10+75% RoHS: Compliant | 4 |
|
$18.7800 / $23.9900 | Buy Now | |
DISTI #
70187019
|
RS | Capacitor, Alum Electrolytic,6800 uF,-10,+75%,50 VDC, Screw Terminal,1.375x3.125in | Cornell-Dubilier CGS682U050R3C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 47 |
|
$9.8100 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 6800uF (–10 +75%) - 50VDC - 1.375in dia x 3.125in high RoHS: Compliant |
100 Partner Stock |
|
$16.1900 / $24.2500 | Buy Now | ||
DISTI #
CGS682U050R3C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 6800uF 50V-10+75% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.5200 | Buy Now | |
DISTI #
C1S154100554085
|
Chip1Stop | Capacitor Aluminum | 100 |
|
$28.5000 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 6800uF (–10 +75%) - 50VDC - 1.375in dia x 3.125in high RoHS: Compliant |
100 Partner Stock |
|
$16.1900 / $24.2500 | Buy Now |
CAD Models for CGS682U050R3C by Cornell Dubilier Electronics Inc
Part Data Attributes for CGS682U050R3C by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
34.925 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
24 mΩ
|
Leakage Current
|
3.4986 mA
|
Length
|
79.375 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
6400 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|