Part Details for CGS721T250R4C by Cornell Dubilier Electronics Inc
Overview of CGS721T250R4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS721T250R4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C9753
|
Newark | Aluminum Electrolytic Capacitor 720Uf, 250V, +50%, -10%, Screw, Capacitance:720Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.11Ohm Rohs Compliant: Yes |Cornell Dubilier CGS721T250R4C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0800 / $27.9100 | Buy Now |
DISTI #
CGS721T250R4C-ND
|
DigiKey | CAP ALUM 720UF 250V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
74 In Stock |
|
$28.1209 / $37.5800 | Buy Now |
DISTI #
539-CGS721T250R4C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 720uF 250V-10+50% RoHS: Compliant | 0 |
|
$26.6100 / $27.2800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 720uF (–10 +50%) - 250VDC - 1.375in dia x 4.125in high |
95 In Stock |
|
$23.4000 / $34.8900 | Buy Now |
DISTI #
CGS721T250R4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 720uF 250V-10+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$23.7800 / $27.0100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 720uF (–10 +50%) - 250VDC - 1.375in dia x 4.125in high |
95 In Stock |
|
$23.4000 / $34.8900 | Buy Now |
Part Details for CGS721T250R4C
CGS721T250R4C CAD Models
CGS721T250R4C Part Data Attributes:
|
CGS721T250R4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS721T250R4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 720uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 720 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Leakage Current | 2.5456 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |