Part Details for CGS902U040R4C by Cornell Dubilier Electronics Inc
Overview of CGS902U040R4C by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS902U040R4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1907
|
Newark | Aluminum Electrolytic Capacitor 9000Uf, 40V, +75, -10%, Screw, Capacitance:9000Μf, Voltage(Dc):40V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS902U040R4C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$37.7300 / $46.2200 | Buy Now |
DISTI #
338-1238-ND
|
DigiKey | CAP ALUM 9000UF 40V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$37.3993 / $49.9800 | Buy Now |
DISTI #
539-CGS40V9000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 9000uF 165Vac 25volts AEC-Q200 RoHS: Compliant | 5 |
|
$31.7700 / $46.0500 | Buy Now |
DISTI #
70186963
|
RS | Capacitor, Alum Electrolytic,9000 uF,-10,+75%,40 VDC, Screw Terminal,1.375x4.125in | Cornell-Dubilier CGS902U040R4C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$44.8000 / $50.4000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 9000uF (–10 +75%) - 40VDC - 1.375in dia x 4.125in high |
10 Partner Stock 10 Factory Stock |
|
$20.1300 / $47.3300 | Buy Now |
DISTI #
CGS902U040R4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 9000uF 165Vac 25volts AEC-Q200 pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.3300 / $42.5300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 9000uF (–10 +75%) - 40VDC - 1.375in dia x 4.125in high |
10 Partner Stock 10 Factory Stock |
|
$20.1300 / $47.3300 | Buy Now |
Part Details for CGS902U040R4C
CGS902U040R4C CAD Models
CGS902U040R4C Part Data Attributes
|
CGS902U040R4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS902U040R4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 9000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 9000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19 mΩ | |
Leakage Current | 3.6 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 8200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |