Part Details for CGSTAPE-8258-1.5" X 36YDS by CGS Tape
Overview of CGSTAPE-8258-1.5" X 36YDS by CGS Tape
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28258FUZ-T7 | Renesas Electronics Corporation | Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, MSOP, /Reel | |
48258-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
67998-258HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 58 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail |
Price & Stock for CGSTAPE-8258-1.5" X 36YDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4645-CGSTAPE-8258-1.5"x36yds-ND
|
DigiKey | TAPE POLYIMIDE FILM AMBER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
982 In Stock |
|
$24.7800 / $34.5000 | Buy Now |