There are no models available for this part yet.
Overview of CGSTAPE-8468-2" X 36YDS by CGS Tape
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84688-201LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Receptacle, Right Angle Signal, 5 Row, Press-Fit, 30 Position. | |
84688-104LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 120 Position | |
84688-101LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 30 Position |
Price & Stock for CGSTAPE-8468-2" X 36YDS by CGS Tape
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4645-CGSTAPE-8468-2"x36yds-ND
|
DigiKey | TAPE POLYIMIDE FILM AMBER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$700.0000 / $742.6300 | Buy Now |