There are no models available for this part yet.
Overview of CGSTAPE-8958-2" X 36 YDS by CGS Tape
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89588-017LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 34 Position ,2.54mm (0.100in) Pitch. | |
89588-013LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 26 Position ,2.54mm (0.100in) Pitch. | |
89588-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 50 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for CGSTAPE-8958-2" X 36 YDS by CGS Tape
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4645-CGSTAPE-8958-2"x36yds-ND
|
DigiKey | TAPE POLYIMIDE FILM BLACK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
973 In Stock |
|
$30.9000 / $43.9000 | Buy Now |