Part Details for CGSVGAMM-25 by L-com Inc
Overview of CGSVGAMM-25 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGSVGAMM-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5348
|
Newark | Cable Assy, Hd15 Plug-Plug, 25 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Black, Product Range:Cgsvgamm Series Rohs Compliant: Yes |L-Com CGSVGAMM-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$63.9900 | Buy Now |
DISTI #
5073-CGSVGAMM-25-ND
|
DigiKey | SVGA HD15 M/HD15 M 25' BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$72.5100 | Buy Now |
DISTI #
73603079
|
RS | Standard Grade SVGA CableHD15 Male / Male25.0 ft- | L-com CGSVGAMM-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9900 | RFQ |
|
Onlinecomponents.com | SVGA HD15 M/HD15 M 25' BLACK RoHS: Compliant | 0 |
|
$54.7400 / $74.3400 | Buy Now |
DISTI #
CGSVGAMM-25
|
L-com US | L-com's competitively priced standard grade VGA cable series feature three 75 Ohm coaxial cables to assure high quality video signal transmission. Fully molded backshells provide durability and long life expectancy. These rugged RoHS compliant assemblies are available in standard off the shelf lengths from 1 to 50 feet. Order online today!. Min Qty: 1 Package Multiple: 1 | 43 |
|
$32.0000 / $63.9900 | Buy Now |
Part Details for CGSVGAMM-25
CGSVGAMM-25 CAD Models
CGSVGAMM-25 Part Data Attributes
|
CGSVGAMM-25
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CGSVGAMM-25
L-com Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |