Part Details for CH-14401 by BUD Industries Inc
Overview of CH-14401 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH-14401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4498
|
Newark | Chassis, Rack Mount, Aluminium, Unfinished, Rack U Height:1U, Enclosure Material:Aluminum, Cabinet Style:Rack Mount, External Height - Metric:44.45Mm, External Width - Metric:432Mm, External Depth - Metric:203Mm, External Depth:8" Rohs Compliant: Yes |Bud Industries CH-14401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$39.3800 / $52.5000 | Buy Now |
DISTI #
377-1206-ND
|
DigiKey | RACK SMALL MNT CHASSIS ALUMINUM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$37.8750 / $51.3000 | Buy Now |
DISTI #
563-CH-14401
|
Mouser Electronics | Racks & Rack Cabinet Accessories Small Rack Mount Chassis Box (1.8 X 19 X 8 In) RoHS: Compliant | 11 |
|
$37.8700 / $51.3000 | Buy Now |
DISTI #
70148339
|
RS | Enclosure, Chassis, Rackmount, Aluminum, Natural, 19x8.12x1.75 In, CH Series | Bud Industries CH-14401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$39.5000 / $51.3000 | Buy Now |
|
Future Electronics | CH Series 206.25 x 431.8 x 44.45 mm Aluminum Chassis Mount Small Rack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$42.0100 / $44.1200 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Rack Mount Rack Mount Chassis RoHS: Compliant |
4 In Stock 2 Factory Stock |
|
$34.0000 / $51.0400 | Buy Now |
|
Master Electronics | Natural Aluminum Rack Mount Rack Mount Chassis RoHS: Compliant |
4 In Stock 2 Factory Stock |
|
$34.0000 / $51.0400 | Buy Now |
DISTI #
10012582
|
TestEquity LLC | Bud Industries CH-14401 Rack Mount Chassis Box, Small, 1.8x19x8 in, CH Series | 2 |
|
$46.6200 | Buy Now |