Part Details for CH-14404 by BUD Industries Inc
Overview of CH-14404 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH-14404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4501
|
Newark | Chassis, Rack Mount, 16In, Aluminium, Unfinished, Rack U Height:2U, Enclosure Material:Aluminum, Cabinet Style:Rack Mount, External Height - Metric:88.9Mm, External Width - Metric:432Mm, External Depth - Metric:406Mm Rohs Compliant: Yes |Bud Industries CH-14404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$71.3600 / $95.5900 | Buy Now |
DISTI #
377-1209-ND
|
DigiKey | RACK SMALL MNT CHASSIS ALUMINUM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
33 In Stock |
|
$68.6250 / $92.8000 | Buy Now |
DISTI #
563-CH-14404
|
Mouser Electronics | Racks & Rack Cabinet Accessories Small Rack Mount Chassis Box (3.5 X 19 X 16 In) RoHS: Compliant | 1 |
|
$68.5700 / $92.7900 | Buy Now |
DISTI #
70148345
|
RS | Enclosure, Chassis, Rackmount, Aluminum, Natural, 19x16.12x3.5 In, CH Series | Bud Industries CH-14404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$72.1900 / $93.7500 | Buy Now |
|
Future Electronics | CH Series 16 inch X 17 inch 3.5 inch Panel Height Small Rack Mount Chassis RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$74.1300 / $77.8400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Rack Mount Chassis Enclosure RoHS: Compliant |
11 In Stock 53 Factory Stock |
|
$61.6100 / $92.3400 | Buy Now |
|
Master Electronics | Natural Aluminum Rack Mount Chassis Enclosure RoHS: Compliant |
11 In Stock 53 Factory Stock |
|
$61.6100 / $92.3400 | Buy Now |
DISTI #
10012585
|
TestEquity LLC | Bud Industries CH-14404 Rack Mount Chassis Box, Small, 3.5x19x16 in, CH Series | 54 |
|
$84.4600 | Buy Now |