Part Details for CH0122 by Metcal
Overview of CH0122 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K2168
|
Newark | Connection Hose, 35Mm Dia, 5M (16) Long |Metcal CH0122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.6800 | Buy Now |
DISTI #
745-CH0122
|
Mouser Electronics | Fume Extractors Connection Hose 35mm dia 5m long RoHS: Compliant | 0 |
|
$117.0000 | Order Now |
DISTI #
551SO1220
|
Techni-Tool, Inc. | Metcal CH0122 OK Intl Connection Hose 35mm Diameter 5m Long | 2 |
|
$117.0000 | Buy Now |
DISTI #
551SO1220
|
TestEquity LLC | Metcal CH0122 OK Intl Connection Hose 35mm Diameter 5m Long | 2 |
|
$117.0000 | Buy Now |