Part Details for CH101240J040HAND5P by Walsin Technology Corporation
Overview of CH101240J040HAND5P by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH101240J040HAND5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-CH101240J40HAND5
|
Mouser Electronics | Ceramic Disc Capacitors CAP NPO 24 pF 5% 100V 5LS T&A RoHS: Compliant | 0 |
|
$0.0140 / $0.1200 | Order Now |
Part Details for CH101240J040HAND5P
CH101240J040HAND5P CAD Models
CH101240J040HAND5P Part Data Attributes
|
CH101240J040HAND5P
Walsin Technology Corporation
Buy Now
|
Compare Parts:
CH101240J040HAND5P
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |