Part Details for CH127-3 (ALTERNATE: CH127-3) by Eaton Bussmann
Overview of CH127-3 (ALTERNATE: CH127-3) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH127-3 (ALTERNATE: CH127-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74059208
|
RS | FUSEHOLDER FOR 22MM X 127MM 3 POLE | Bussmann by Eaton CH127-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$668.9900 | RFQ |